1591XXSFLGY | |
---|---|
DigiKey Part Number | HM3990-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXSFLGY |
Description | BOX PLASTIC GRAY 4.43"L X 3.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.430" L x 3.332" W (112.52mm x 84.63mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXSFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.430" L x 3.332" W (112.52mm x 84.63mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.36000 | ¥60.36 |
5 | ¥55.80200 | ¥279.01 |
10 | ¥53.10700 | ¥531.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/071/MFG_1591XXSFLBK_tmb.jpg)