1591XXCBK | |
---|---|
DigiKey Part Number | HM1040-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXCBK |
Description | BOX PLASTIC BLK 4.78"L X 2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXCBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.781" L x 2.636" W (121.44mm x 66.95mm) | |
Height | 1.644" (41.76mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.39000 | ¥70.39 |
10 | ¥59.84900 | ¥598.49 |
100 | ¥49.28500 | ¥4,928.50 |
1,000 | ¥46.82071 | ¥46,820.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/378/1591XXCGY_tmb.jpg)