1591XXBGY | |
---|---|
DigiKey Part Number | HM1039-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXBGY |
Description | BOX PLASTIC GRAY 4.48"L X 2.49"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.481" L x 2.493" W (113.82mm x 63.32mm) X 1.289" (32.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXBGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.481" L x 2.493" W (113.82mm x 63.32mm) | |
Height | 1.289" (32.74mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
5 | ¥54.51000 | ¥272.55 |
10 | ¥50.93900 | ¥509.39 |
25 | ¥46.57320 | ¥1,164.33 |
50 | ¥43.52460 | ¥2,176.23 |
100 | ¥40.67490 | ¥4,067.49 |
250 | ¥37.19284 | ¥9,298.21 |
500 | ¥36.13018 | ¥18,065.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/377/1591XXBBK_tmb.jpg)