1590ZGRP263 | |
---|---|
DigiKey Part Number | HM1994-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP263 |
Description | BOX FIBERGLASS 23.62"L X 9.84"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 23.622" L x 9.843" W (600.00mm x 250.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP263 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.622" L x 9.843" W (600.00mm x 250.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 233in² (1503cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.226" (5.74mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,726.94000 | ¥1,726.94 |
5 | ¥1,696.06000 | ¥8,480.30 |
10 | ¥1,665.21800 | ¥16,652.18 |
25 | ¥1,640.55120 | ¥41,013.78 |
50 | ¥1,603.54700 | ¥80,177.35 |