1590ZGRP235 | |
---|---|
DigiKey Part Number | HM1992-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP235 |
Description | BOX FIBERGLASS 10.04"L X 9.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.039" L x 9.874" W (254.99mm x 250.80mm) X 6.319" (160.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.039" L x 9.874" W (254.99mm x 250.80mm) | |
Height | 6.319" (160.50mm) | |
Area (L x W) | 99.1in² (639cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.232" (5.89mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.88000 | ¥1,183.88 |
5 | ¥1,104.93800 | ¥5,524.69 |
10 | ¥1,085.21400 | ¥10,852.14 |
25 | ¥1,065.48120 | ¥26,637.03 |
50 | ¥1,049.69800 | ¥52,484.90 |