1590ZGRP233PL | |
---|---|
DigiKey Part Number | HM3857-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP233PL |
Description | PANEL INNER STEEL 7.2X9.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 7.165" L x 9.213" W (181.99mm x 234.01mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP233PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590ZGRP233 | |
Size / Dimension | 7.165" L x 9.213" W (181.99mm x 234.01mm) | |
Color | Unpainted | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.97000 | ¥120.97 |
5 | ¥114.29000 | ¥571.45 |
10 | ¥107.56600 | ¥1,075.66 |
25 | ¥100.84480 | ¥2,521.12 |
50 | ¥94.12200 | ¥4,706.10 |
100 | ¥92.44140 | ¥9,244.14 |
250 | ¥90.76068 | ¥22,690.17 |
500 | ¥89.41614 | ¥44,708.07 |