1590ZGRP162 | |
---|---|
DigiKey Part Number | HM1988-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP162 |
Description | BOX FIBERGLASS 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP162 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.213" (5.41mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.69000 | ¥739.69 |
5 | ¥690.35000 | ¥3,451.75 |
10 | ¥678.02300 | ¥6,780.23 |
25 | ¥665.69640 | ¥16,642.41 |
50 | ¥655.83320 | ¥32,791.66 |
100 | ¥641.03930 | ¥64,103.93 |