1590ZGRP121 | |
---|---|
DigiKey Part Number | HM1984-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP121 |
Description | BOX FIBERGLASS 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.571" (90.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.571" (90.70mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.184" (4.67mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.67000 | ¥413.67 |
5 | ¥387.79200 | ¥1,938.96 |
10 | ¥361.94800 | ¥3,619.48 |
25 | ¥355.48000 | ¥8,887.00 |
50 | ¥349.01740 | ¥17,450.87 |
100 | ¥343.84700 | ¥34,384.70 |
250 | ¥336.09084 | ¥84,022.71 |