1590ZGRP083 | |
---|---|
DigiKey Part Number | HM1983-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP083 |
Description | BOX FIBERGLASS 6.3"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.299" L x 2.953" W (159.99mm x 75.01mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 2.953" W (159.99mm x 75.01mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.844 lb (382.83 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.13000 | ¥365.13 |
5 | ¥342.32600 | ¥1,711.63 |
10 | ¥319.51000 | ¥3,195.10 |
25 | ¥313.80360 | ¥7,845.09 |
50 | ¥308.09940 | ¥15,404.97 |
100 | ¥303.53510 | ¥30,353.51 |
250 | ¥296.68836 | ¥74,172.09 |