1590ZGRP081 | |
---|---|
DigiKey Part Number | HM3847-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP081 |
Description | BOX FIBERGLASS 3.17"L X 2.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 3.169" L x 2.972" W (80.49mm x 75.49mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.169" L x 2.972" W (80.49mm x 75.49mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 9.42in² (60.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.538 lb (244.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.16000 | ¥282.16 |
5 | ¥265.56200 | ¥1,327.81 |
10 | ¥248.95800 | ¥2,489.58 |
25 | ¥232.36200 | ¥5,809.05 |
50 | ¥228.21180 | ¥11,410.59 |
100 | ¥224.06230 | ¥22,406.23 |
250 | ¥220.74260 | ¥55,185.65 |