1590Z063 | |
---|---|
DigiKey Part Number | HM832-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z063 |
Description | BOX ALUM UNPTD 5.89"L X 2.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 5.890" L x 2.508" W (149.61mm x 63.70mm) X 1.413" (35.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.890" L x 2.508" W (149.61mm x 63.70mm) | |
Height | 1.413" (35.89mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.756 lb (342.92 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.44000 | ¥272.44 |
5 | ¥256.44200 | ¥1,282.21 |
10 | ¥240.41400 | ¥2,404.14 |
25 | ¥224.38880 | ¥5,609.72 |
50 | ¥220.38340 | ¥11,019.17 |
100 | ¥216.37630 | ¥21,637.63 |
250 | ¥213.17120 | ¥53,292.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/482/137/MFG_1590Z063BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/468/202/MFG_1590Z063GY_tmb.jpg)