1590Z062BK | |
---|---|
DigiKey Part Number | HM3799-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z062BK |
Description | BOX ALUM BLACK 3.85"L X 2.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 3.848" L x 2.510" W (97.74mm x 63.75mm) X 1.421" (36.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z062BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.848" L x 2.510" W (97.74mm x 63.75mm) | |
Height | 1.421" (36.09mm) | |
Area (L x W) | 9.66in² (62.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.544 lb (246.75 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.34000 | ¥240.34 |
5 | ¥226.21200 | ¥1,131.06 |
10 | ¥212.08000 | ¥2,120.80 |
25 | ¥197.94120 | ¥4,948.53 |
50 | ¥194.40580 | ¥9,720.29 |
100 | ¥190.87120 | ¥19,087.12 |
250 | ¥188.04324 | ¥47,010.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/302/591/1590Z062_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/110/MFG_1590Z062GY_tmb.jpg)