1590WQF | |
---|---|
DigiKey Part Number | HM3753-ND |
Manufacturer | |
Manufacturer Product Number | 1590WQF |
Description | BOX ALUM 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WQF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 1.398" (35.51mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.098" (2.49mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.47000 | ¥242.47 |
5 | ¥228.21600 | ¥1,141.08 |
10 | ¥213.96000 | ¥2,139.60 |
25 | ¥199.69680 | ¥4,992.42 |
50 | ¥196.12920 | ¥9,806.46 |
100 | ¥192.56360 | ¥19,256.36 |
250 | ¥189.71032 | ¥47,427.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/508/064/MFG_1590WQFBK_tmb.jpg)