1590WN1 | |
---|---|
DigiKey Part Number | HM840-ND |
Manufacturer | |
Manufacturer Product Number | 1590WN1 |
Description | BOX ALUM 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.359 lb (162.84 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.88000 | ¥143.88 |
10 | ¥127.93100 | ¥1,279.31 |
100 | ¥109.93920 | ¥10,993.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/472/167/1590KBK_tmb.jpg)