1590WCFBK | |
---|---|
DigiKey Part Number | HM1945-ND |
Manufacturer | |
Manufacturer Product Number | 1590WCFBK |
Description | BOX ALUM BLACK 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WCFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.728 lb (330.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.42000 | ¥262.42 |
10 | ¥231.55800 | ¥2,315.58 |
100 | ¥208.39820 | ¥20,839.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/494/091/MFG_1590WCF_tmb.jpg)