1590WBSF | |
---|---|
DigiKey Part Number | HM3688-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBSF |
Description | BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.713" (43.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBSF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.713" (43.51mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.19000 | ¥207.19 |
5 | ¥194.98800 | ¥974.94 |
10 | ¥182.79700 | ¥1,827.97 |
25 | ¥170.61080 | ¥4,265.27 |
50 | ¥167.56460 | ¥8,378.23 |
100 | ¥164.51850 | ¥16,451.85 |
250 | ¥162.08156 | ¥40,520.39 |
500 | ¥158.42544 | ¥79,212.72 |