1590RF | |
---|---|
DigiKey Part Number | 1590RF-ND |
Manufacturer | |
Manufacturer Product Number | 1590RF |
Description | BOX ALUM 7.56"L X 4.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.370" W (192.00mm x 111.00mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.370" W (192.00mm x 111.00mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 33.0in² (213cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.39000 | ¥252.39 |
5 | ¥237.52800 | ¥1,187.64 |
10 | ¥222.68000 | ¥2,226.80 |
25 | ¥207.83080 | ¥5,195.77 |
50 | ¥204.12000 | ¥10,206.00 |
100 | ¥200.40900 | ¥20,040.90 |
250 | ¥197.44032 | ¥49,360.08 |