1590R | |
---|---|
DigiKey Part Number | HM3657-ND |
Manufacturer | |
Manufacturer Product Number | 1590R |
Description | BOX ALUM 7.56"L X 4.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.370" W (192.00mm x 111.00mm) X 2.382" (60.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.370" W (192.00mm x 111.00mm) | |
Height | 2.382" (60.50mm) | |
Area (L x W) | 33.0in² (213cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.203 lb (92.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.54000 | ¥171.54 |
5 | ¥161.45000 | ¥807.25 |
10 | ¥151.36100 | ¥1,513.61 |
25 | ¥141.26880 | ¥3,531.72 |
50 | ¥138.74780 | ¥6,937.39 |
100 | ¥136.22470 | ¥13,622.47 |
250 | ¥134.20708 | ¥33,551.77 |
500 | ¥131.17986 | ¥65,589.93 |