1590AFLBK | |
---|---|
DigiKey Part Number | HM1900-ND |
Manufacturer | |
Manufacturer Product Number | 1590AFLBK |
Description | BOX ALUM BLACK 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590AFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.52in² (35.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.48000 | ¥102.48 |
5 | ¥96.81200 | ¥484.06 |
10 | ¥91.11900 | ¥911.19 |
25 | ¥85.42080 | ¥2,135.52 |
50 | ¥79.72720 | ¥3,986.36 |
100 | ¥78.30350 | ¥7,830.35 |
250 | ¥76.88004 | ¥19,220.01 |
500 | ¥75.74118 | ¥37,870.59 |
1,000 | ¥74.03280 | ¥74,032.80 |