1583T6B1BK | |
---|---|
DigiKey Part Number | HM1857-ND |
Manufacturer | |
Manufacturer Product Number | 1583T6B1BK |
Description | POWR STRP 19"15A 6OUT 15'CRD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1583T6B1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.51000 | ¥692.51 |
5 | ¥660.06800 | ¥3,300.34 |
10 | ¥649.24600 | ¥6,492.46 |
25 | ¥627.60760 | ¥15,690.19 |
50 | ¥575.66660 | ¥28,783.33 |