1583T12A1BKX | |
---|---|
DigiKey Part Number | 1583T12A1BKX-ND |
Manufacturer | |
Manufacturer Product Number | 1583T12A1BKX |
Description | POWER STRIP 19"15A 12OUT 6' CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1583T12A1BKX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.10000 | ¥815.10 |
5 | ¥776.87600 | ¥3,884.38 |
10 | ¥764.13200 | ¥7,641.32 |
25 | ¥738.66040 | ¥18,466.51 |
50 | ¥677.53000 | ¥33,876.50 |