1583H8B1 | |
---|---|
DigiKey Part Number | 1583H8B1-ND |
Manufacturer | |
Manufacturer Product Number | 1583H8B1 |
Description | POWER STRP 19"15A 8OUT 15'CRD GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1583H8B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.17000 | ¥747.17 |
5 | ¥712.18000 | ¥3,560.90 |
10 | ¥700.50900 | ¥7,005.09 |
25 | ¥677.15600 | ¥16,928.90 |
50 | ¥621.11580 | ¥31,055.79 |