1555VALGY | |
---|---|
DigiKey Part Number | 164-1555VALGY-ND |
Manufacturer | |
Manufacturer Product Number | 1555VALGY |
Description | ENCLOSURE PC GRAY 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.74000 | ¥290.74 |
5 | ¥248.47400 | ¥1,242.37 |
10 | ¥232.21100 | ¥2,322.11 |
25 | ¥212.32640 | ¥5,308.16 |
50 | ¥198.71600 | ¥9,935.80 |