1555FFPL | |
---|---|
DigiKey Part Number | HM431-ND |
Manufacturer | |
Manufacturer Product Number | 1555FFPL |
Description | INNER PANEL STEEL 16 GA. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel, Inner 4.252" L x 2.992" W x 0.064" H (108.00mm x 76.00mm x 1.63mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1555FF, 1555F2F Series | |
Size / Dimension | 4.252" L x 2.992" W x 0.064" H (108.00mm x 76.00mm x 1.63mm) | |
Color | Unpainted | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
5 | ¥67.34600 | ¥336.73 |
10 | ¥61.88900 | ¥618.89 |
25 | ¥58.25040 | ¥1,456.26 |
50 | ¥54.60840 | ¥2,730.42 |
100 | ¥50.96820 | ¥5,096.82 |
250 | ¥50.05788 | ¥12,514.47 |
500 | ¥49.14758 | ¥24,573.79 |
1,000 | ¥48.41944 | ¥48,419.44 |