1555AFPL | |
---|---|
DigiKey Part Number | 164-1555AFPL-ND |
Manufacturer | |
Manufacturer Product Number | 1555AFPL |
Description | TOOLS / EQUIPMENT |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 1.590" L x 1.610" W x 0.060" H (40.39mm x 40.89mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1555AF Series | |
Size / Dimension | 1.590" L x 1.610" W x 0.060" H (40.39mm x 40.89mm x 1.52mm) | |
Color | - | |
Material | Metal, Steel |