1554PB3 | |
---|---|
DigiKey Part Number | HM3481-ND |
Manufacturer | |
Manufacturer Product Number | 1554PB3 |
Description | BOX PLASTIC GRAY 7.9"L X 4.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 7.900" L x 4.700" W (200.66mm x 119.38mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554PB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.900" L x 4.700" W (200.66mm x 119.38mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Pushbutton Holes - 3, Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.17000 | ¥325.17 |
5 | ¥306.07800 | ¥1,530.39 |
10 | ¥286.95000 | ¥2,869.50 |
25 | ¥267.82240 | ¥6,695.56 |
50 | ¥263.03960 | ¥13,151.98 |
100 | ¥258.25680 | ¥25,825.68 |
250 | ¥254.43052 | ¥63,607.63 |