1553WCBK | |
---|---|
DigiKey Part Number | HM1420-ND |
Manufacturer | |
Manufacturer Product Number | 1553WCBK |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553WCBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.44000 | ¥149.44 |
5 | ¥140.67200 | ¥703.36 |
10 | ¥131.88200 | ¥1,318.82 |
25 | ¥123.08520 | ¥3,077.13 |
50 | ¥120.88860 | ¥6,044.43 |
100 | ¥118.69030 | ¥11,869.03 |
250 | ¥116.93236 | ¥29,233.09 |
500 | ¥114.29474 | ¥57,147.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/198/MFG_1553WCGY_tmb.jpg)