1553TBK | |
---|---|
DigiKey Part Number | HM1341-ND |
Manufacturer | |
Manufacturer Product Number | 1553TBK |
Description | BOX ABS BLACK 8.27"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 8.268" L x 3.937" W (210.00mm x 100.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553TBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.268" L x 3.937" W (210.00mm x 100.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 32.5in² (210cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.108" (2.74mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.35000 | ¥199.35 |
10 | ¥175.93300 | ¥1,759.33 |
100 | ¥158.33860 | ¥15,833.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/462/MFG_1553TGY_tmb%20%2864x64%29.jpg)