1553DTBUBKBAT | |
---|---|
DigiKey Part Number | HM1159-ND |
Manufacturer | |
Manufacturer Product Number | 1553DTBUBKBAT |
Description | BOX ABS TRN BLUE 5.8"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553DTBUBKBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.504" W (147.24mm x 89.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.108" (2.74mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.24000 | ¥126.24 |
5 | ¥119.25000 | ¥596.25 |
10 | ¥112.23700 | ¥1,122.37 |
25 | ¥105.22000 | ¥2,630.50 |
50 | ¥98.20500 | ¥4,910.25 |
100 | ¥96.45130 | ¥9,645.13 |
250 | ¥94.69760 | ¥23,674.40 |
500 | ¥93.29462 | ¥46,647.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/383/1553DBKBKBAT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/389/1553DRDBKBAT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/370/1553DYLBKBAT_tmb.jpg)