1553DRDBK | |
---|---|
DigiKey Part Number | HM1153-ND |
Manufacturer | |
Manufacturer Product Number | 1553DRDBK |
Description | BOX ABS RED 5.8"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Red Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553DRDBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.504" W (147.24mm x 89.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Red | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.03000 | ¥82.03 |
10 | ¥72.94600 | ¥729.46 |
100 | ¥62.68770 | ¥6,268.77 |
1,000 | ¥59.26807 | ¥59,268.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/375/1553DBKBK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/380/1553DTBUBK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/387/1553DYLBK_tmb.jpg)