1552D5GY | |
---|---|
DigiKey Part Number | 164-1552D5GY-ND |
Manufacturer | |
Manufacturer Product Number | 1552D5GY |
Description | BOX ABS GRAY 5.91"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.910" L x 1.970" W (150.11mm x 50.04mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 1.970" W (150.11mm x 50.04mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.94000 | ¥76.94 |
5 | ¥71.15600 | ¥355.78 |
10 | ¥65.39100 | ¥653.91 |
25 | ¥61.54560 | ¥1,538.64 |
50 | ¥57.69940 | ¥2,884.97 |
100 | ¥53.85270 | ¥5,385.27 |
250 | ¥52.89116 | ¥13,222.79 |
500 | ¥51.92952 | ¥25,964.76 |
1,000 | ¥51.16015 | ¥51,160.15 |