1551WYFLGY | |
---|---|
DigiKey Part Number | 164-1551WYFLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551WYFLGY |
Description | ENCLOSURE PC GRY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hand Held, Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.940" L x 1.970" W (100.08mm x 50.04mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
5 | ¥56.94200 | ¥284.71 |
10 | ¥50.93900 | ¥509.39 |
25 | ¥49.44320 | ¥1,236.08 |