1551SNAP11GY | |
---|---|
DigiKey Part Number | 164-1551SNAP11GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP11GY |
Description | BOX ABS GRAY 1.77" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Cover Included 1.770" Dia (44.96mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.770" Dia (44.96mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 2.46in² (15.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
5 | ¥12.82000 | ¥64.10 |
10 | ¥11.80000 | ¥118.00 |
25 | ¥9.49080 | ¥237.27 |
50 | ¥9.03160 | ¥451.58 |