1550Z109BK | |
---|---|
DigiKey Part Number | HM203-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z109BK |
Description | BOX ALUM BLACK 5.91"L X 2.53"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 5.913" L x 2.528" W (150.19mm x 64.21mm) X 1.433" (36.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z109BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.913" L x 2.528" W (150.19mm x 64.21mm) | |
Height | 1.433" (36.40mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.150" (3.81mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.15000 | ¥212.15 |
5 | ¥199.72200 | ¥998.61 |
10 | ¥187.23000 | ¥1,872.30 |
25 | ¥174.74920 | ¥4,368.73 |
50 | ¥171.62860 | ¥8,581.43 |
100 | ¥168.50800 | ¥16,850.80 |
250 | ¥166.01148 | ¥41,502.87 |
500 | ¥162.26686 | ¥81,133.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/229/060/1550Z109_tmb.jpg)