1550Z101BK | |
---|---|
DigiKey Part Number | HM181-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z101BK |
Description | BOX ALUM BLACK 1.98"L X 1.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 1.976" L x 1.780" W (51.19mm x 45.21mm) X 1.197" (30.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z101BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.976" L x 1.780" W (51.19mm x 45.21mm) | |
Height | 1.197" (30.40mm) | |
Area (L x W) | 3.52in² (22.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.102" (2.59mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.83000 | ¥106.83 |
5 | ¥100.92400 | ¥504.62 |
10 | ¥94.98500 | ¥949.85 |
25 | ¥89.04840 | ¥2,226.21 |
50 | ¥83.11220 | ¥4,155.61 |
100 | ¥81.62800 | ¥8,162.80 |
250 | ¥80.14396 | ¥20,035.99 |
500 | ¥78.95668 | ¥39,478.34 |
1,000 | ¥77.17570 | ¥77,175.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/869/1550Z101_tmb.jpg)