1550WPBK | |
---|---|
DigiKey Part Number | HM1231-ND |
Manufacturer | |
Manufacturer Product Number | 1550WPBK |
Description | BOX ALUM BLACK 3.15"L X 2.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 0.988" (25.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WPBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.165" W (80.00mm x 55.00mm) | |
Height | 0.988" (25.10mm) | |
Area (L x W) | 6.82in² (44.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.79000 | ¥122.79 |
5 | ¥104.91400 | ¥524.57 |
10 | ¥98.04300 | ¥980.43 |
25 | ¥89.65120 | ¥2,241.28 |
50 | ¥83.78060 | ¥4,189.03 |
100 | ¥78.29460 | ¥7,829.46 |
250 | ¥75.02396 | ¥18,755.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/291/080/1550WP_tmb.jpg)