1550WBBK | |
---|---|
DigiKey Part Number | HM1209-ND |
Manufacturer | |
Manufacturer Product Number | 1550WBBK |
Description | BOX ALUM BLACK 4.51"L X 2.52"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WBBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.508" L x 2.520" W (114.50mm x 64.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.48000 | ¥113.48 |
10 | ¥100.86300 | ¥1,008.63 |
100 | ¥86.67600 | ¥8,667.60 |
1,000 | ¥81.94826 | ¥81,948.26 |