1550D | |
---|---|
DigiKey Part Number | HM1184-ND |
Manufacturer | |
Manufacturer Product Number | 1550D |
Description | BOX ALUM 4.51"L X 2.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.508" L x 2.520" W (114.50mm x 64.00mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.071" (1.80mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥82.95400 | ¥829.54 |
100 | ¥71.28650 | ¥7,128.65 |
1,000 | ¥67.39778 | ¥67,397.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/130/267/1550DBK_tmb.jpg)