1532A | |
---|---|
DigiKey Part Number | HM3316-ND |
Manufacturer | |
Manufacturer Product Number | 1532A |
Description | FIXED IND 10UH 1.5A 110 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.5 A 110mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 69 @ 2.5MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥15.62300 | ¥156.23 |
25 | ¥14.12040 | ¥353.01 |
50 | ¥13.08100 | ¥654.05 |
100 | ¥12.11400 | ¥1,211.40 |
250 | ¥10.94096 | ¥2,735.24 |
500 | ¥10.12610 | ¥5,063.05 |
1,000 | ¥9.36853 | ¥9,368.53 |
2,500 | ¥8.72260 | ¥21,806.50 |