14A1307 | |
---|---|
DigiKey Part Number | HM3302-ND |
Manufacturer | |
Manufacturer Product Number | 14A1307 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 12.750" L x 6.880" W x 0.080" H (323.85mm x 174.75mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A1307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 12.750" L x 6.880" W x 0.080" H (323.85mm x 174.75mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.71000 | ¥65.71 |
5 | ¥64.28600 | ¥321.43 |