1458C3 | |
---|---|
DigiKey Part Number | HM336-ND |
Manufacturer | |
Manufacturer Product Number | 1458C3 |
Description | BOX STEEL BLACK 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.18000 | ¥397.18 |
5 | ¥372.33600 | ¥1,861.68 |
10 | ¥347.52100 | ¥3,475.21 |
25 | ¥341.31360 | ¥8,532.84 |
50 | ¥335.10780 | ¥16,755.39 |
100 | ¥330.14300 | ¥33,014.30 |
250 | ¥322.69632 | ¥80,674.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/480/092/MFG_1458A3B_tmb.jpg)