1457U1601BK | |
---|---|
DigiKey Part Number | 164-1457U1601BK-ND |
Manufacturer | |
Manufacturer Product Number | 1457U1601BK |
Description | BOX ALUM BLACK 7.34"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 7.343" L x 6.299" W (186.51mm x 160.00mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.343" L x 6.299" W (186.51mm x 160.00mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 46.2in² (298cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.39000 | ¥492.39 |
5 | ¥461.62600 | ¥2,308.13 |
10 | ¥430.85400 | ¥4,308.54 |
25 | ¥423.16000 | ¥10,579.00 |
50 | ¥415.46660 | ¥20,773.33 |
100 | ¥409.31220 | ¥40,931.22 |