1457N1602BK | |
---|---|
DigiKey Part Number | HM1034-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1602BK |
Description | BOX ALUM BLACK 6.81"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.811" L x 4.252" W (173.00mm x 108.00mm) X 2.308" (58.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1602BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.811" L x 4.252" W (173.00mm x 108.00mm) | |
Height | 2.308" (58.62mm) | |
Area (L x W) | 29.0in² (187cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.01000 | ¥400.01 |
5 | ¥374.99200 | ¥1,874.96 |
10 | ¥350.00000 | ¥3,500.00 |
25 | ¥343.75000 | ¥8,593.75 |
50 | ¥337.50000 | ¥16,875.00 |
100 | ¥332.49900 | ¥33,249.90 |
250 | ¥324.99932 | ¥81,249.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/507/1457N1602_tmb.jpg)