1457CWP-10 | |
---|---|
DigiKey Part Number | HM3154-ND |
Manufacturer | |
Manufacturer Product Number | 1457CWP-10 |
Description | WATERTIGHT END PANELS 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | Gasket, IP65 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 2.441" L x 1.336" W (62.00mm x 33.93mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.22000 | ¥509.22 |