1456PK4WHCWW | |
---|---|
DigiKey Part Number | HM3126-ND |
Manufacturer | |
Manufacturer Product Number | 1456PK4WHCWW |
Description | CONSOLE ALUM 14.18"L X 10.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum; Wood Black, Gray Slanted Top 14.180" L x 10.480" W (360.17mm x 266.19mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456PK4WHCWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 10.480" W (360.17mm x 266.19mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 149in² (961cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Gray | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30°, Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.35000 | ¥919.35 |
5 | ¥858.07200 | ¥4,290.36 |
10 | ¥842.75300 | ¥8,427.53 |
25 | ¥827.42960 | ¥20,685.74 |
50 | ¥815.17040 | ¥40,758.52 |
100 | ¥796.78340 | ¥79,678.34 |