1456KK4WHCWW | |
---|---|
DigiKey Part Number | HM3112-ND |
Manufacturer | |
Manufacturer Product Number | 1456KK4WHCWW |
Description | CONSOLE ALUM 10.48"L X 10.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum; Wood Black, Gray Slanted Top 10.480" L x 10.180" W (266.19mm x 258.57mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KK4WHCWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.480" L x 10.180" W (266.19mm x 258.57mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Gray | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30°, Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥864.74000 | ¥864.74 |
10 | ¥792.64500 | ¥7,926.45 |
100 | ¥749.40710 | ¥74,940.71 |