1455QPLY | |
---|---|
DigiKey Part Number | HM3031-ND |
Manufacturer | |
Manufacturer Product Number | 1455QPLY |
Description | BEZEL SOLID PLAS YELLOW 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455Q Series | |
Size / Dimension | 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) | |
Color | Yellow | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
10 | ¥29.53300 | ¥295.33 |
100 | ¥24.75980 | ¥2,475.98 |