1454P | |
---|---|
DigiKey Part Number | HM2843-ND |
Manufacturer | |
Manufacturer Product Number | 1454P |
Description | BOX STEEL BLK/GRY 10"L X 5.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 10.000" L x 5.250" W (254.00mm x 133.35mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 5.250" W (254.00mm x 133.35mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 52.5in² (339cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.39000 | ¥281.39 |
5 | ¥264.86400 | ¥1,324.32 |
10 | ¥248.31200 | ¥2,483.12 |
25 | ¥231.76000 | ¥5,794.00 |
50 | ¥227.62180 | ¥11,381.09 |
100 | ¥223.48250 | ¥22,348.25 |
250 | ¥220.17164 | ¥55,042.91 |