1454N | |
---|---|
DigiKey Part Number | HM2842-ND |
Manufacturer | |
Manufacturer Product Number | 1454N |
Description | BOX STEEL BLK/GRY 8.25"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 8.250" L x 6.000" W (209.55mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.250" L x 6.000" W (209.55mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 49.5in² (319cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.46000 | ¥255.46 |
5 | ¥240.41400 | ¥1,202.07 |
10 | ¥225.38400 | ¥2,253.84 |
25 | ¥210.36080 | ¥5,259.02 |
50 | ¥206.60680 | ¥10,330.34 |
100 | ¥202.84920 | ¥20,284.92 |
250 | ¥199.84456 | ¥49,961.14 |