1454M | |
---|---|
DigiKey Part Number | HM2841-ND |
Manufacturer | |
Manufacturer Product Number | 1454M |
Description | BOX STEEL BLK/GRY 4"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 4.000" L x 3.250" W (101.60mm x 82.55mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 3.250" W (101.60mm x 82.55mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.79000 | ¥229.79 |
10 | ¥202.72000 | ¥2,027.20 |
100 | ¥182.44890 | ¥18,244.89 |